
PA2512FKF070R005E | |
|---|---|
DigiKey Part Number | YAG2140TR-ND - Tape & Reel (TR) YAG2140CT-ND - Cut Tape (CT) YAG2140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF070R005E |
Description | RES 0.005 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA2512FKF070R005E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.93079 | kr.3,723.16 |
| 8.000 | kr.0.86543 | kr.6,923.44 |
| 12.000 | kr.0.83187 | kr.9,982.44 |
| 20.000 | kr.0.79390 | kr.15,878.00 |
| 28.000 | kr.0.77128 | kr.21,595.84 |
| 40.000 | kr.0.75296 | kr.30,118.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.28300 | kr.22.83 |
| 25 | kr.1.94280 | kr.48.57 |
| 50 | kr.1.72600 | kr.86.30 |
| 100 | kr.1.54220 | kr.154.22 |
| 250 | kr.1.34056 | kr.335.14 |
| 500 | kr.1.21414 | kr.607.07 |
| 1.000 | kr.1.10682 | kr.1,106.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 |
| 10 | kr.2.26600 | kr.22.66 |
| 25 | kr.1.92760 | kr.48.19 |
| 50 | kr.1.71260 | kr.85.63 |
| 100 | kr.1.53020 | kr.153.02 |
| 250 | kr.1.33016 | kr.332.54 |
| 500 | kr.1.20474 | kr.602.37 |
| 1.000 | kr.1.09824 | kr.1,098.24 |
| Unit Price without VAT: | kr.3.52000 |
|---|---|
| Unit Price with VAT: | kr.4.40000 |

