2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKE070R05E

DigiKey Part Number
13-PA2512FKE070R05ETR-ND - Tape & Reel (TR)
13-PA2512FKE070R05ECT-ND - Cut Tape (CT)
13-PA2512FKE070R05EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKE070R05E
Description
RES 0.05 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.88mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.553
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.74000kr.4.74
10kr.3.07200kr.30.72
25kr.2.61880kr.65.47
50kr.2.33480kr.116.74
100kr.2.09150kr.209.15
250kr.1.82504kr.456.26
500kr.1.65836kr.829.18
1.000kr.1.51661kr.1,516.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.17671kr.4,706.84
8.000kr.1.09662kr.8,772.96
12.000kr.1.05550kr.12,666.00
20.000kr.1.00898kr.20,179.60
28.000kr.0.98127kr.27,475.56
40.000kr.0.97743kr.39,097.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.74000
Unit Price with VAT:kr.5.92500