
PE1206FRF470R6L | |
|---|---|
DigiKey Part Number | 13-PE1206FRF470R6LTR-ND - Tape & Reel (TR) 13-PE1206FRF470R6LCT-ND - Cut Tape (CT) 13-PE1206FRF470R6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRF470R6L |
Description | RES 0.6 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 600 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.1.82600 | kr.18.26 |
| 25 | kr.1.55080 | kr.38.77 |
| 50 | kr.1.37480 | kr.68.74 |
| 100 | kr.1.22620 | kr.122.62 |
| 250 | kr.1.06300 | kr.265.75 |
| 500 | kr.0.96078 | kr.480.39 |
| 1.000 | kr.0.87377 | kr.873.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.73702 | kr.2,948.08 |
| 8.000 | kr.0.68366 | kr.5,469.28 |
| 12.000 | kr.0.65625 | kr.7,875.00 |
| 20.000 | kr.0.62524 | kr.12,504.80 |
| 28.000 | kr.0.60676 | kr.16,989.28 |
| 40.000 | kr.0.58871 | kr.23,548.40 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |

