Parametric Equivalent

PA0805FRM070R01L | |
|---|---|
DigiKey Part Number | 13-PA0805FRM070R01L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA0805FRM070R01L |
Description | RES 0.01 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.45mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA0805FRE070R01L | YAGEO | 0 | 13-PA0805FRE070R01L-ND | kr.1.08882 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22264 | kr.1,113.20 |
| Unit Price without VAT: | kr.0.22264 |
|---|---|
| Unit Price with VAT: | kr.0.27830 |


