
PA0805FRL471U5L | |
|---|---|
DigiKey Part Number | 13-PA0805FRL471U5LTR-ND - Tape & Reel (TR) 13-PA0805FRL471U5LCT-ND - Cut Tape (CT) 13-PA0805FRL471U5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0805FRL471U5L |
Description | RES 0.0015 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.91600 | kr.29.16 |
| 25 | kr.2.48280 | kr.62.07 |
| 50 | kr.2.21140 | kr.110.57 |
| 100 | kr.1.98060 | kr.198.06 |
| 250 | kr.1.72752 | kr.431.88 |
| 500 | kr.1.56890 | kr.784.45 |
| 1.000 | kr.1.43417 | kr.1,434.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.19425 | kr.5,971.25 |
| 10.000 | kr.1.11583 | kr.11,158.30 |
| 15.000 | kr.1.07556 | kr.16,133.40 |
| 25.000 | kr.1.03001 | kr.25,750.25 |
| 35.000 | kr.1.02069 | kr.35,724.15 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

