PA0805FRL470R01Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 9.467
Unit Price: kr.4.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9.187
Unit Price: kr.1.14000
Datasheet
10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0805FRL470R01Z

DigiKey Part Number
13-PA0805FRL470R01ZTR-ND - Tape & Reel (TR)
13-PA0805FRL470R01ZCT-ND - Cut Tape (CT)
13-PA0805FRL470R01ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA0805FRL470R01Z
Description
RES 0.01 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.018" (0.45mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA0805FRE470R01LYAGEO9.46713-PA0805FRE470R01LCT-NDkr.4.63000Parametric Equivalent
PA0805FRF470R01LYAGEO9.18713-PA0805FRF470R01LCT-NDkr.1.14000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.71600kr.7.16
25kr.0.60360kr.15.09
50kr.0.53120kr.26.56
100kr.0.47040kr.47.04
250kr.0.40348kr.100.87
500kr.0.36126kr.180.63
1.000kr.0.32550kr.325.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.26172kr.1,308.60
10.000kr.0.24084kr.2,408.40
15.000kr.0.23013kr.3,451.95
25.000kr.0.21800kr.5,450.00
35.000kr.0.21077kr.7,376.95
50.000kr.0.20371kr.10,185.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500