2 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0805FRE870R002L

DigiKey Part Number
13-PA0805FRE870R002LTR-ND - Tape & Reel (TR)
13-PA0805FRE870R002LCT-ND - Cut Tape (CT)
13-PA0805FRE870R002LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA0805FRE870R002L
Description
RES 0.002 OHM 1% 1W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.596
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.76100kr.7.61
25kr.0.63640kr.15.91
50kr.0.56180kr.28.09
100kr.0.49770kr.49.77
250kr.0.42708kr.106.77
500kr.0.38256kr.191.28
1.000kr.0.34490kr.344.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.27768kr.1,388.40
10.000kr.0.25570kr.2,557.00
15.000kr.0.24440kr.3,666.00
25.000kr.0.23163kr.5,790.75
35.000kr.0.22401kr.7,840.35
50.000kr.0.21657kr.10,828.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000