10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0805FRE470R01L

DigiKey Part Number
13-PA0805FRE470R01LTR-ND - Tape & Reel (TR)
13-PA0805FRE470R01LCT-ND - Cut Tape (CT)
13-PA0805FRE470R01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA0805FRE470R01L
Description
RES 0.01 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.018" (0.45mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.469
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.98600kr.29.86
25kr.2.54360kr.63.59
50kr.2.26600kr.113.30
100kr.2.02940kr.202.94
250kr.1.77064kr.442.66
500kr.1.60846kr.804.23
1.000kr.1.47063kr.1,470.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.22533kr.6,126.65
10.000kr.1.14515kr.11,451.50
15.000kr.1.10398kr.16,559.70
25.000kr.1.05741kr.26,435.25
35.000kr.1.05011kr.36,753.85
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750