
| PA0603FRL7W2U5L | |
|---|---|
| DigiKey Part Number | 13-PA0603FRL7W2U5L-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | PA0603FRL7W2U5L | 
| Description | RES 0.0025 OHM 1% 1/5W 0603 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 2.5 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
| Temperature Coefficient | ±150ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.018" (0.45mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.52012 | kr.2,600.60 | 
| Unit Price without VAT: | kr.0.52012 | 
|---|---|
| Unit Price with VAT: | kr.0.65015 | 
 
 
 
 


