SA16A/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.42240
Datasheet
26V Clamp 19.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA16A/B

DigiKey Part Number
13-SA16A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA16A/B
Description
TVS DIODE 16VWM 26VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
26V Clamp 19.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
26V
Mfr
Current - Peak Pulse (10/1000µs)
19.6A
Series
Power - Peak Pulse
500W
Packaging
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
16V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
17.8V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA16A/TR13YAGEO013-SA16A/TR13TR-NDkr.0.42240Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
20.000kr.0.42240kr.8,448.00
Unit Price without VAT:kr.0.42240
Unit Price with VAT:kr.0.52800