
P6SMB75CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB75CA-AT/TR13TR-ND - Tape & Reel (TR) 13-P6SMB75CA-AT/TR13CT-ND - Cut Tape (CT) 13-P6SMB75CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB75CA-AT/TR13 |
Description | TVS DIODE 64.1VWM 103V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 71.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.52897 | kr.1,586.91 |
| 6.000 | kr.0.47830 | kr.2,869.80 |
| 9.000 | kr.0.45247 | kr.4,072.23 |
| 15.000 | kr.0.42343 | kr.6,351.45 |
| 21.000 | kr.0.41720 | kr.8,761.20 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

