92V Clamp 6.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB68A/TR13

DigiKey Part Number
13-P6SMB68A/TR13TR-ND - Tape & Reel (TR)
13-P6SMB68A/TR13CT-ND - Cut Tape (CT)
13-P6SMB68A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB68A/TR13
Description
TVS DIODE 58.1VWM 92VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
92V Clamp 6.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
92V
Mfr
Current - Peak Pulse (10/1000µs)
6.6A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
58.1V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
64.6V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.44923kr.1,347.69
6.000kr.0.41002kr.2,460.12
9.000kr.0.38986kr.3,508.74
15.000kr.0.36705kr.5,505.75
21.000kr.0.35347kr.7,422.87
30.000kr.0.34021kr.10,206.30
75.000kr.0.31787kr.23,840.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750