
P6SMB62A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB62A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB62A/TR13CT-ND - Cut Tape (CT) 13-P6SMB62A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB62A/TR13 |
Description | TVS DIODE 53VWM 85VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.97300 | kr.9.73 |
| 100 | kr.0.65220 | kr.65.22 |
| 500 | kr.0.50150 | kr.250.75 |
| 1.000 | kr.0.45107 | kr.451.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.45348 | kr.1,360.44 |
| 6.000 | kr.0.41390 | kr.2,483.40 |
| 9.000 | kr.0.39355 | kr.3,541.95 |
| 15.000 | kr.0.37052 | kr.5,557.80 |
| 21.000 | kr.0.35681 | kr.7,493.01 |
| 30.000 | kr.0.34343 | kr.10,302.90 |
| 75.000 | kr.0.32088 | kr.24,066.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

