P6SMB540CA-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.74552
Datasheet
740V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB540CA-AT/TR7

DigiKey Part Number
13-P6SMB540CA-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB540CA-AT/TR7
Description
TVS DIODE 459VWM 740VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
740V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
800mA
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
459V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
513V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
740V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB540CA-AT/TR13YAGEO013-P6SMB540CA-AT/TR13TR-NDkr.0.74552Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.0.98396kr.491.98
1.000kr.0.87904kr.879.04
1.500kr.0.82547kr.1,238.21
2.500kr.0.76524kr.1,913.10
3.500kr.0.72952kr.2,553.32
5.000kr.0.69479kr.3,473.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.98396
Unit Price with VAT:kr.1.22995