Direct

P6SMB530CA/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB530CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB530CA/TR7 |
Description | TVS DIODE 450VWM 725VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 725V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 450V | |
Voltage - Breakdown (Min) | 503.5V | |
Voltage - Clamping (Max) @ Ipp | 725V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.77914 | kr.389.57 |
| 1.000 | kr.0.70310 | kr.703.10 |
| 1.500 | kr.0.66389 | kr.995.83 |
| 2.500 | kr.0.61937 | kr.1,548.42 |
| 3.500 | kr.0.59279 | kr.2,074.77 |
| 5.000 | kr.0.56681 | kr.2,834.05 |
| 12.500 | kr.0.50928 | kr.6,366.00 |
| 25.000 | kr.0.47338 | kr.11,834.50 |
| 50.000 | kr.0.45560 | kr.22,780.00 |
| Unit Price without VAT: | kr.0.77914 |
|---|---|
| Unit Price with VAT: | kr.0.97393 |


