
P6SMB530CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB530CA/TR13TR-ND - Tape & Reel (TR) 13-P6SMB530CA/TR13CT-ND - Cut Tape (CT) 13-P6SMB530CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB530CA/TR13 |
Description | TVS DIODE 450VWM 725VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 725V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 450V | |
Voltage - Breakdown (Min) | 503.5V | |
Voltage - Clamping (Max) @ Ipp | 725V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.1.88200 | kr.18.82 |
| 100 | kr.1.18980 | kr.118.98 |
| 500 | kr.0.89152 | kr.445.76 |
| 1.000 | kr.0.79501 | kr.795.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.60160 | kr.1,804.80 |
| 6.000 | kr.0.55040 | kr.3,302.40 |
| 9.000 | kr.0.53312 | kr.4,798.08 |
| 15.000 | kr.0.46949 | kr.7,042.35 |
| 30.000 | kr.0.45071 | kr.13,521.30 |
| 75.000 | kr.0.41766 | kr.31,324.50 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

