
P6SMB510A/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB510A/TR7TR-ND - Tape & Reel (TR) 13-P6SMB510A/TR7CT-ND - Cut Tape (CT) 13-P6SMB510A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB510A/TR7 |
Description | TVS DIODE 434VWM 698VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 434V | |
Voltage - Breakdown (Min) | 485V | |
Voltage - Clamping (Max) @ Ipp | 698V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.1.88200 | kr.18.82 |
| 100 | kr.1.18980 | kr.118.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.80794 | kr.403.97 |
| 1.000 | kr.0.71936 | kr.719.36 |
| 1.500 | kr.0.67417 | kr.1,011.26 |
| 2.500 | kr.0.62328 | kr.1,558.20 |
| 3.500 | kr.0.59311 | kr.2,075.89 |
| 5.000 | kr.0.56378 | kr.2,818.90 |
| 12.500 | kr.0.49933 | kr.6,241.62 |
| 25.000 | kr.0.45948 | kr.11,487.00 |
| 50.000 | kr.0.42597 | kr.21,298.50 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

