Direct

P6SMB480A/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB480A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB480A/TR7 |
Description | TVS DIODE 408VWM 658VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.88316 | kr.441.58 |
| 1.000 | kr.0.78755 | kr.787.55 |
| 1.500 | kr.0.73878 | kr.1,108.17 |
| 2.500 | kr.0.68388 | kr.1,709.70 |
| 3.500 | kr.0.65133 | kr.2,279.65 |
| 5.000 | kr.0.61970 | kr.3,098.50 |
| 12.500 | kr.0.55020 | kr.6,877.50 |
| 25.000 | kr.0.50723 | kr.12,680.75 |
| 50.000 | kr.0.47110 | kr.23,555.00 |
| Unit Price without VAT: | kr.0.88316 |
|---|---|
| Unit Price with VAT: | kr.1.10395 |


