658V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB480A/TR13

DigiKey Part Number
13-P6SMB480A/TR13TR-ND - Tape & Reel (TR)
13-P6SMB480A/TR13CT-ND - Cut Tape (CT)
13-P6SMB480A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB480A/TR13
Description
TVS DIODE 408VWM 658VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
658V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
408V
Voltage - Breakdown (Min)
456V
Voltage - Clamping (Max) @ Ipp
658V
Current - Peak Pulse (10/1000µs)
900mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.928
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.01000kr.20.10
100kr.1.27310kr.127.31
500kr.0.95378kr.476.89
1.000kr.0.85057kr.850.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.60095kr.1,802.85
6.000kr.0.54461kr.3,267.66
9.000kr.0.51588kr.4,642.92
15.000kr.0.48359kr.7,253.85
21.000kr.0.46447kr.9,753.87
30.000kr.0.44588kr.13,376.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500