
P6SMB47A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB47A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB47A/TR13CT-ND - Cut Tape (CT) 13-P6SMB47A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB47A/TR13 |
Description | TVS DIODE 40.2VWM 64.8V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 9.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 64.8V |
Mfr | Current - Peak Pulse (10/1000µs) 9.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40.2V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 44.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.50295 | kr.1,508.85 |
| 6.000 | kr.0.45439 | kr.2,726.34 |
| 9.000 | kr.0.42962 | kr.3,866.58 |
| 15.000 | kr.0.40177 | kr.6,026.55 |
| 21.000 | kr.0.39162 | kr.8,224.02 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

