D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB36A-AT/TR13

DigiKey Part Number
13-P6SMB36A-AT/TR13TR-ND - Tape & Reel (TR)
13-P6SMB36A-AT/TR13CT-ND - Cut Tape (CT)
13-P6SMB36A-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB36A-AT/TR13
Description
TVS DIODE 30.8VWM DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
49.9V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
12.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.1.39500kr.13.95
100kr.0.87420kr.87.42
500kr.0.64844kr.324.22
1.000kr.0.57536kr.575.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.48228kr.1,446.84
6.000kr.0.43533kr.2,611.98
9.000kr.0.41138kr.3,702.42
15.000kr.0.38445kr.5,766.75
21.000kr.0.36850kr.7,738.50
30.000kr.0.35299kr.10,589.70
75.000kr.0.31895kr.23,921.25
150.000kr.0.31283kr.46,924.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500