Direct

P6SMB350CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB350CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB350CA-AT/TR13 |
Description | TVS DIODE 300VWM 482VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 300V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 332V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 482V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB350CA-AT/TR7 | YAGEO | 500 | 13-P6SMB350CA-AT/TR7CT-ND | kr.3.61000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.67248 | kr.2,017.44 |
| 6.000 | kr.0.61759 | kr.3,705.54 |
| 9.000 | kr.0.58940 | kr.5,304.60 |
| 15.000 | kr.0.55755 | kr.8,363.25 |
| 21.000 | kr.0.53861 | kr.11,310.81 |
| 30.000 | kr.0.52014 | kr.15,604.20 |
| 75.000 | kr.0.51909 | kr.38,931.75 |
| Unit Price without VAT: | kr.0.67248 |
|---|---|
| Unit Price with VAT: | kr.0.84060 |


