
P6SMB33A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB33A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB33A/TR13CT-ND - Cut Tape (CT) 13-P6SMB33A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB33A/TR13 |
Description | TVS DIODE 28.2VWM 45.7V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.56000 | kr.15.60 |
| 100 | kr.0.98140 | kr.98.14 |
| 500 | kr.0.72884 | kr.364.42 |
| 1.000 | kr.0.64719 | kr.647.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.50295 | kr.1,508.85 |
| 6.000 | kr.0.45439 | kr.2,726.34 |
| 9.000 | kr.0.42962 | kr.3,866.58 |
| 15.000 | kr.0.40177 | kr.6,026.55 |
| 21.000 | kr.0.38528 | kr.8,090.88 |
| 30.000 | kr.0.36924 | kr.11,077.20 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

