D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB30A/TR7

DigiKey Part Number
13-P6SMB30A/TR7TR-ND - Tape & Reel (TR)
13-P6SMB30A/TR7CT-ND - Cut Tape (CT)
13-P6SMB30A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB30A/TR7
Description
TVS DIODE 25.6VWM 41.4V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
41.4V Clamp 14.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
14.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.45900kr.14.59
100kr.0.91710kr.91.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.0.61798kr.308.99
1.000kr.0.54797kr.547.97
1.500kr.0.51217kr.768.25
2.500kr.0.47191kr.1,179.78
3.500kr.0.44804kr.1,568.14
5.000kr.0.42481kr.2,124.05
12.500kr.0.37376kr.4,672.00
25.000kr.0.34218kr.8,554.50
50.000kr.0.31563kr.15,781.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250