D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB30A-AT/TR13

DigiKey Part Number
13-P6SMB30A-AT/TR13TR-ND - Tape & Reel (TR)
13-P6SMB30A-AT/TR13CT-ND - Cut Tape (CT)
13-P6SMB30A-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB30A-AT/TR13
Description
TVS DIODE 25.6VWM 41.4V DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
41.4V Clamp 14.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
14.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.53000kr.15.30
100kr.0.96130kr.96.13
500kr.0.71500kr.357.50
1.000kr.0.63533kr.635.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.53397kr.1,601.91
6.000kr.0.48283kr.2,896.98
9.000kr.0.45675kr.4,110.75
15.000kr.0.42744kr.6,411.60
21.000kr.0.41007kr.8,611.47
30.000kr.0.39319kr.11,795.70
75.000kr.0.35613kr.26,709.75
150.000kr.0.35551kr.53,326.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500