D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB300CA/TR13

DigiKey Part Number
13-P6SMB300CA/TR13TR-ND - Tape & Reel (TR)
13-P6SMB300CA/TR13CT-ND - Cut Tape (CT)
13-P6SMB300CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB300CA/TR13
Description
TVS DIODE 256VWM 414VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
414V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
256V
Voltage - Breakdown (Min)
285V
Voltage - Clamping (Max) @ Ipp
414V
Current - Peak Pulse (10/1000µs)
1.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.07000kr.3.07
10kr.1.88200kr.18.82
100kr.1.18980kr.118.98
500kr.0.89152kr.445.76
1.000kr.0.79501kr.795.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.60740kr.1,822.20
6.000kr.0.55048kr.3,302.88
9.000kr.0.52144kr.4,692.96
15.000kr.0.48882kr.7,332.30
21.000kr.0.46949kr.9,859.29
30.000kr.0.45071kr.13,521.30
75.000kr.0.41766kr.31,324.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.07000
Unit Price with VAT:kr.3.83750