
P6SMB27CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB27CA-AT/TR13TR-ND - Tape & Reel (TR) 13-P6SMB27CA-AT/TR13CT-ND - Cut Tape (CT) 13-P6SMB27CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB27CA-AT/TR13 |
Description | TVS DIODE 23.1VWM 37.5V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.63600 | kr.16.36 |
| 100 | kr.1.02830 | kr.102.83 |
| 500 | kr.0.76486 | kr.382.43 |
| 1.000 | kr.0.67971 | kr.679.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.51599 | kr.1,547.97 |
| 6.000 | kr.0.46575 | kr.2,794.50 |
| 9.000 | kr.0.44012 | kr.3,961.08 |
| 15.000 | kr.0.41131 | kr.6,169.65 |
| 21.000 | kr.0.39425 | kr.8,279.25 |
| 30.000 | kr.0.37765 | kr.11,329.50 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

