P6SMB250CA-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.62028
Datasheet
D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB250CA-AT/TR13

DigiKey Part Number
13-P6SMB250CA-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB250CA-AT/TR13
Description
TVS DIODE 214VWM 344VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
344V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
214V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
344V
Current - Peak Pulse (10/1000µs)
1.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.47757kr.1,432.71
6.000kr.0.43621kr.2,617.26
9.000kr.0.41496kr.3,734.64
15.000kr.0.39092kr.5,863.80
21.000kr.0.37661kr.7,908.81
30.000kr.0.36264kr.10,879.20
75.000kr.0.34184kr.25,638.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.47757
Unit Price with VAT:kr.0.59696