
P6SMB250A/TR13 | |
---|---|
DigiKey Part Number | 13-P6SMB250A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB250A/TR13CT-ND - Cut Tape (CT) 13-P6SMB250A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB250A/TR13 |
Description | TVS DIODE 214VWM 344VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.37000 | kr.2.37 |
10 | kr.1.45900 | kr.14.59 |
100 | kr.0.91710 | kr.91.71 |
500 | kr.0.68122 | kr.340.61 |
1.000 | kr.0.60486 | kr.604.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.50771 | kr.1,523.13 |
6.000 | kr.0.45869 | kr.2,752.14 |
9.000 | kr.0.43369 | kr.3,903.21 |
15.000 | kr.0.40558 | kr.6,083.70 |
21.000 | kr.0.38892 | kr.8,167.32 |
30.000 | kr.0.37274 | kr.11,182.20 |
75.000 | kr.0.33721 | kr.25,290.75 |
150.000 | kr.0.33372 | kr.50,058.00 |
Unit Price without VAT: | kr.2.37000 |
---|---|
Unit Price with VAT: | kr.2.96250 |