D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB24A/TR13

DigiKey Part Number
13-P6SMB24A/TR13TR-ND - Tape & Reel (TR)
13-P6SMB24A/TR13CT-ND - Cut Tape (CT)
13-P6SMB24A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB24A/TR13
Description
TVS DIODE 20.5VWM 33.2V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33.2V Clamp 18.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
33.2V
Current - Peak Pulse (10/1000µs)
18.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.994
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.97300kr.9.73
100kr.0.65220kr.65.22
500kr.0.50150kr.250.75
1.000kr.0.45107kr.451.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.45348kr.1,360.44
6.000kr.0.41390kr.2,483.40
9.000kr.0.39355kr.3,541.95
15.000kr.0.37052kr.5,557.80
21.000kr.0.35681kr.7,493.01
30.000kr.0.34343kr.10,302.90
75.000kr.0.32088kr.24,066.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250