30.6V Clamp 19.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB22A/TR7

DigiKey Part Number
13-P6SMB22A/TR7TR-ND - Tape & Reel (TR)
13-P6SMB22A/TR7CT-ND - Cut Tape (CT)
13-P6SMB22A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB22A/TR7
Description
TVS DIODE 18.8VWM 30.6V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
30.6V Clamp 19.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
30.6V
Mfr
Current - Peak Pulse (10/1000µs)
19.9A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18.8V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
20.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.56000kr.15.60
100kr.0.98140kr.98.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.0.72884kr.364.42
1.000kr.0.64719kr.647.19
1.500kr.0.60547kr.908.20
2.500kr.0.55856kr.1,396.40
3.500kr.0.53073kr.1,857.56
5.000kr.0.50367kr.2,518.35
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500