
P6SMB18CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB18CA-AT/TR13TR-ND - Tape & Reel (TR) 13-P6SMB18CA-AT/TR13CT-ND - Cut Tape (CT) 13-P6SMB18CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB18CA-AT/TR13 |
Description | TVS DIODE 15.3VWM 25.2V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 24.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 24.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.63600 | kr.16.36 |
| 100 | kr.1.02830 | kr.102.83 |
| 500 | kr.0.76486 | kr.382.43 |
| 1.000 | kr.0.67971 | kr.679.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.47776 | kr.1,433.28 |
| 6.000 | kr.0.43125 | kr.2,587.50 |
| 9.000 | kr.0.40752 | kr.3,667.68 |
| 15.000 | kr.0.38084 | kr.5,712.60 |
| 21.000 | kr.0.36504 | kr.7,665.84 |
| 30.000 | kr.0.34968 | kr.10,490.40 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

