
| P6SMB15A/TR13 | |
|---|---|
| DigiKey Part Number | 13-P6SMB15A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB15A/TR13CT-ND - Cut Tape (CT) 13-P6SMB15A/TR13DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | P6SMB15A/TR13 | 
| Description | TVS DIODE 12.8VWM 21.2V DO214AA | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 12.8V | |
| Voltage - Breakdown (Min) | 14.3V | |
| Voltage - Clamping (Max) @ Ipp | 21.2V | |
| Current - Peak Pulse (10/1000µs) | 28.8A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 | 
| 10 | kr.1.45900 | kr.14.59 | 
| 100 | kr.0.91710 | kr.91.71 | 
| 500 | kr.0.68122 | kr.340.61 | 
| 1.000 | kr.0.60486 | kr.604.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.45873 | kr.1,376.19 | 
| 6.000 | kr.0.41370 | kr.2,482.20 | 
| 9.000 | kr.0.39073 | kr.3,516.57 | 
| 15.000 | kr.0.36492 | kr.5,473.80 | 
| 21.000 | kr.0.34962 | kr.7,342.02 | 
| 30.000 | kr.0.33475 | kr.10,042.50 | 
| 75.000 | kr.0.30210 | kr.22,657.50 | 
| 150.000 | kr.0.29370 | kr.44,055.00 | 
| Unit Price without VAT: | kr.2.37000 | 
|---|---|
| Unit Price with VAT: | kr.2.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark