18.2V Clamp 33.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB13A/TR13

DigiKey Part Number
13-P6SMB13A/TR13TR-ND - Tape & Reel (TR)
13-P6SMB13A/TR13CT-ND - Cut Tape (CT)
13-P6SMB13A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB13A/TR13
Description
TVS DIODE 11.1VWM 18.2V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
18.2V Clamp 33.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
33.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.470
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.39000kr.2.39
10kr.1.47100kr.14.71
100kr.0.92430kr.92.43
500kr.0.68654kr.343.27
1.000kr.0.60959kr.609.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.46231kr.1,386.93
6.000kr.0.41693kr.2,501.58
9.000kr.0.39379kr.3,544.11
15.000kr.0.36777kr.5,516.55
21.000kr.0.35235kr.7,399.35
30.000kr.0.33736kr.10,120.80
75.000kr.0.30446kr.22,834.50
150.000kr.0.29599kr.44,398.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.39000
Unit Price with VAT:kr.2.98750