D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB130CA/TR13

DigiKey Part Number
13-P6SMB130CA/TR13TR-ND - Tape & Reel (TR)
13-P6SMB130CA/TR13CT-ND - Cut Tape (CT)
13-P6SMB130CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB130CA/TR13
Description
TVS DIODE 111VWM 179VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
179V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
111V
Voltage - Breakdown (Min)
124V
Voltage - Clamping (Max) @ Ipp
179V
Current - Peak Pulse (10/1000µs)
3.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.45900kr.14.59
100kr.0.91710kr.91.71
500kr.0.68122kr.340.61
1.000kr.0.60486kr.604.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.50771kr.1,523.13
6.000kr.0.45869kr.2,752.14
9.000kr.0.43369kr.3,903.21
15.000kr.0.40558kr.6,083.70
21.000kr.0.38892kr.8,167.32
30.000kr.0.37274kr.11,182.20
75.000kr.0.33721kr.25,290.75
150.000kr.0.33372kr.50,058.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250