
P6SMB110A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB110A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB110A/TR13CT-ND - Cut Tape (CT) 13-P6SMB110A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB110A/TR13 |
Description | TVS DIODE 94VWM 152VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 152V |
Mfr | Current - Peak Pulse (10/1000µs) 4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 94V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 105V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.56000 | kr.15.60 |
| 100 | kr.0.98140 | kr.98.14 |
| 500 | kr.0.72884 | kr.364.42 |
| 1.000 | kr.0.64719 | kr.647.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.49078 | kr.1,472.34 |
| 6.000 | kr.0.44261 | kr.2,655.66 |
| 9.000 | kr.0.41804 | kr.3,762.36 |
| 15.000 | kr.0.39041 | kr.5,856.15 |
| 21.000 | kr.0.37405 | kr.7,855.05 |
| 30.000 | kr.0.35814 | kr.10,744.20 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

