152V Clamp 4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB110A/TR13

DigiKey Part Number
13-P6SMB110A/TR13TR-ND - Tape & Reel (TR)
13-P6SMB110A/TR13CT-ND - Cut Tape (CT)
13-P6SMB110A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB110A/TR13
Description
TVS DIODE 94VWM 152VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
152V Clamp 4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
152V
Mfr
Current - Peak Pulse (10/1000µs)
4A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
94V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
105V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.583
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.56000kr.15.60
100kr.0.98140kr.98.14
500kr.0.72884kr.364.42
1.000kr.0.64719kr.647.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.49078kr.1,472.34
6.000kr.0.44261kr.2,655.66
9.000kr.0.41804kr.3,762.36
15.000kr.0.39041kr.5,856.15
21.000kr.0.37405kr.7,855.05
30.000kr.0.35814kr.10,744.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500