137V Clamp 4.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB100A/TR13

DigiKey Part Number
13-P6SMB100A/TR13TR-ND - Tape & Reel (TR)
13-P6SMB100A/TR13CT-ND - Cut Tape (CT)
13-P6SMB100A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB100A/TR13
Description
TVS DIODE 85.5VWM 137V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
137V Clamp 4.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
137V
Mfr
Current - Peak Pulse (10/1000µs)
4.5A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
85.5V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
95V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.280
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.57700kr.15.77
100kr.0.99230kr.99.23
500kr.0.73690kr.368.45
1.000kr.0.65433kr.654.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.49620kr.1,488.60
6.000kr.0.44749kr.2,684.94
9.000kr.0.42265kr.3,803.85
15.000kr.0.39472kr.5,920.80
21.000kr.0.37818kr.7,941.78
30.000kr.0.36209kr.10,862.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000