
P6KE91A/B | |
|---|---|
DigiKey Part Number | 13-P6KE91A/BCT-ND - Cut Tape (CT) 13-P6KE91A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE91A/B |
Description | TVS DIODE 77.8VWM 125V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 4.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 86.5V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.46600 | kr.14.66 |
| 100 | kr.0.91900 | kr.91.90 |
| 500 | kr.0.68288 | kr.341.44 |
| 1.000 | kr.0.60640 | kr.606.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.54192 | kr.1,083.84 |
| 4.000 | kr.0.48760 | kr.1,950.40 |
| 6.000 | kr.0.45989 | kr.2,759.34 |
| 10.000 | kr.0.42873 | kr.4,287.30 |
| 14.000 | kr.0.41027 | kr.5,743.78 |
| 20.000 | kr.0.39231 | kr.7,846.20 |
| 50.000 | kr.0.35290 | kr.17,645.00 |
| 100.000 | kr.0.33480 | kr.33,480.00 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

