P6KE82A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.59390
Datasheet
113V Clamp 5.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE82A/TR13

DigiKey Part Number
13-P6KE82A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE82A/TR13
Description
TVS DIODE 70.1VWM 113V DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
113V Clamp 5.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
113V
Mfr
Current - Peak Pulse (10/1000µs)
5.4A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
70.1V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
77.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE82A/BYAGEO013-P6KE82A/BTB-NDkr.0.59390Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.53530kr.2,141.20
8.000kr.0.48596kr.3,887.68
12.000kr.0.46081kr.5,529.72
20.000kr.0.44649kr.8,929.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.53530
Unit Price with VAT:kr.0.66913