
| P6KE62A/B | |
|---|---|
| DigiKey Part Number | 13-P6KE62A/BCT-ND - Cut Tape (CT) 13-P6KE62A/BTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | P6KE62A/B | 
| Description | TVS DIODE 53VWM 85VC DO204AC | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 85V Clamp 7.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 53V | |
| Voltage - Breakdown (Min) | 58.9V | |
| Voltage - Clamping (Max) @ Ipp | 85V | |
| Current - Peak Pulse (10/1000µs) | 7.2A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | DO-204AC, DO-15, Axial | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 | 
| 10 | kr.1.60600 | kr.16.06 | 
| 100 | kr.1.01060 | kr.101.06 | 
| 500 | kr.0.75302 | kr.376.51 | 
| 1.000 | kr.0.66976 | kr.669.76 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.54192 | kr.1,083.84 | 
| 4.000 | kr.0.48760 | kr.1,950.40 | 
| 6.000 | kr.0.45989 | kr.2,759.34 | 
| 10.000 | kr.0.42873 | kr.4,287.30 | 
| 14.000 | kr.0.41027 | kr.5,743.78 | 
| 20.000 | kr.0.39231 | kr.7,846.20 | 
| 50.000 | kr.0.35290 | kr.17,645.00 | 
| 100.000 | kr.0.33480 | kr.33,480.00 | 
| Unit Price without VAT: | kr.2.62000 | 
|---|---|
| Unit Price with VAT: | kr.3.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark