
P6KE6.8CA/B | |
|---|---|
DigiKey Part Number | 13-P6KE6.8CA/BCT-ND - Cut Tape (CT) 13-P6KE6.8CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE6.8CA/B |
Description | TVS DIODE 5.8VWM 10.5V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 58.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10.5V |
Mfr | Current - Peak Pulse (10/1000µs) 58.1A |
Series | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.71800 | kr.17.18 |
| 100 | kr.1.08160 | kr.108.16 |
| 500 | kr.0.80568 | kr.402.84 |
| 1.000 | kr.0.71655 | kr.716.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.64142 | kr.1,282.84 |
| 4.000 | kr.0.57813 | kr.2,312.52 |
| 6.000 | kr.0.54584 | kr.3,275.04 |
| 10.000 | kr.0.50955 | kr.5,095.50 |
| 14.000 | kr.0.48804 | kr.6,832.56 |
| 20.000 | kr.0.46713 | kr.9,342.60 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

