
P6KE6.8CA-AT/B | |
|---|---|
DigiKey Part Number | 13-P6KE6.8CA-AT/BCT-ND - Cut Tape (CT) 13-P6KE6.8CA-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE6.8CA-AT/B |
Description | TVS DIODE 5.8VWM 10.5V DO204AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 58.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 58.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.07300 | kr.20.73 |
| 100 | kr.1.31430 | kr.131.43 |
| 500 | kr.0.98588 | kr.492.94 |
| 1.000 | kr.0.87961 | kr.879.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.79009 | kr.1,580.18 |
| 4.000 | kr.0.71471 | kr.2,858.84 |
| 6.000 | kr.0.67627 | kr.4,057.62 |
| 10.000 | kr.0.63306 | kr.6,330.60 |
| 14.000 | kr.0.60746 | kr.8,504.44 |
| 20.000 | kr.0.58258 | kr.11,651.60 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

