
P6KE6.8A/B | |
|---|---|
DigiKey Part Number | 13-P6KE6.8A/BCT-ND - Cut Tape (CT) 13-P6KE6.8A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE6.8A/B |
Description | TVS DIODE 5.8VWM 10.5V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 58.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 58.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.41400 | kr.14.14 |
| 100 | kr.0.65920 | kr.65.92 |
| 500 | kr.0.62720 | kr.313.60 |
| 1.000 | kr.0.59520 | kr.595.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.53760 | kr.1,075.20 |
| 4.000 | kr.0.43520 | kr.1,740.80 |
| 6.000 | kr.0.39373 | kr.2,362.38 |
| 10.000 | kr.0.38047 | kr.3,804.70 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

