
P6KE56A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6KE56A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE56A/TR13 |
Description | TVS DIODE 47.8VWM 77VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 7.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 7.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.48603 | kr.1,944.12 |
| 8.000 | kr.0.44552 | kr.3,564.16 |
| 12.000 | kr.0.42472 | kr.5,096.64 |
| 20.000 | kr.0.40120 | kr.8,024.00 |
| 28.000 | kr.0.38721 | kr.10,841.88 |
| 40.000 | kr.0.37357 | kr.14,942.80 |
| 100.000 | kr.0.36584 | kr.36,584.00 |
| Unit Price without VAT: | kr.0.48603 |
|---|---|
| Unit Price with VAT: | kr.0.60754 |









