P6KE510A/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.86359
Datasheet
698V Clamp 900mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE510A/B

DigiKey Part Number
13-P6KE510A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE510A/B
Description
TVS DIODE 434VWM 698VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
698V Clamp 900mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
698V
Mfr
Current - Peak Pulse (10/1000µs)
900mA
Series
Power - Peak Pulse
600W
Packaging
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
434V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
485V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE510A/TR13YAGEO013-P6KE510A/TR13TR-NDkr.0.86359Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
20.000kr.0.86359kr.17,271.80
Unit Price without VAT:kr.0.86359
Unit Price with VAT:kr.1.07949