602V Clamp 1.04A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE440CA/B

DigiKey Part Number
13-P6KE440CA/BCT-ND - Cut Tape (CT)
13-P6KE440CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE440CA/B
Description
TVS DIODE 376VWM 602VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
602V Clamp 1.04A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
602V
Mfr
Current - Peak Pulse (10/1000µs)
1.04A
Series
Power - Peak Pulse
600W
Packaging
Cut Tape (CT)
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
376V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
418V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.450
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.28700kr.12.87
25kr.1.13880kr.28.47
100kr.0.97760kr.97.76
250kr.0.90080kr.225.20
500kr.0.85426kr.427.13
1.000kr.0.81602kr.816.02
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.98086kr.1,961.72
4.000kr.0.89066kr.3,562.64
6.000kr.0.84467kr.5,068.02
10.000kr.0.79298kr.7,929.80
14.000kr.0.76237kr.10,673.18
20.000kr.0.73261kr.14,652.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500