
P6KE440A/B | |
|---|---|
DigiKey Part Number | 13-P6KE440A/BCT-ND - Cut Tape (CT) 13-P6KE440A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE440A/B |
Description | TVS DIODE 376VWM 602VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 1.04A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 602V |
Mfr | Current - Peak Pulse (10/1000µs) 1.04A |
Series | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 376V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 418V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.28700 | kr.12.87 |
| 25 | kr.1.13880 | kr.28.47 |
| 100 | kr.0.97760 | kr.97.76 |
| 250 | kr.0.90080 | kr.225.20 |
| 500 | kr.0.85426 | kr.427.13 |
| 1.000 | kr.0.81602 | kr.816.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.98086 | kr.1,961.72 |
| 4.000 | kr.0.89066 | kr.3,562.64 |
| 6.000 | kr.0.84467 | kr.5,068.02 |
| 10.000 | kr.0.79298 | kr.7,929.80 |
| 14.000 | kr.0.76237 | kr.10,673.18 |
| 20.000 | kr.0.73261 | kr.14,652.20 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

