P6KE43CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2.000
Unit Price: kr.1.02000
Datasheet
DO-204AC Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE43CA/TR13

DigiKey Part Number
13-P6KE43CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE43CA/TR13
Description
TVS DIODE 36.8VWM 59.3V DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
59.3V Clamp 10.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36.8V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
59.3V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.48603kr.1,944.12
8.000kr.0.44552kr.3,564.16
12.000kr.0.42472kr.5,096.64
20.000kr.0.40120kr.8,024.00
28.000kr.0.38721kr.10,841.88
40.000kr.0.37357kr.14,942.80
100.000kr.0.36584kr.36,584.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.48603
Unit Price with VAT:kr.0.60754