P6KE400A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.05098
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2.000
Unit Price: kr.1.79000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.88750
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 7.478
Unit Price: kr.1.73000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 11.823
Unit Price: kr.3.71000
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 2.200
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 3.985
Unit Price: kr.3.84000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4.185
Unit Price: kr.1.73000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.77465
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.36602
Datasheet
DO-204AC Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE400A/TR13

DigiKey Part Number
13-P6KE400A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE400A/TR13
Description
TVS DIODE 342VWM 548VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
548V Clamp 1.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
548V
Current - Peak Pulse (10/1000µs)
1.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.84205kr.3,368.20
8.000kr.0.77850kr.6,228.00
12.000kr.0.74593kr.8,951.16
20.000kr.0.70915kr.14,183.00
28.000kr.0.70760kr.19,812.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.84205
Unit Price with VAT:kr.1.05256